Part Details for JAN1N6626US/TR by Microchip Technology Inc
Overview of JAN1N6626US/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6626US/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7239
|
Newark | 220V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6626US/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9600 / $12.4400 | Buy Now |
DISTI #
150-JAN1N6626US/TR-ND
|
DigiKey | DIODE GEN PURP 220V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.4400 | Buy Now |
DISTI #
494-JAN1N6626US/TR
|
Mouser Electronics | Rectifiers 220V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$12.4400 | Order Now |
DISTI #
JAN1N6626US/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.4000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$11.4000 / $12.2400 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.6700 / $14.0700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$11.4000 / $12.2400 | Buy Now |