Part Details for JAN1N6626US by Microchip Technology Inc
Overview of JAN1N6626US by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N6626US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7238
|
Newark | 220V Ufr, frr Sq Smt B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6626US Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.8300 / $12.3000 | Buy Now |
DISTI #
1086-2303-ND
|
DigiKey | DIODE GEN PURP 220V 1.75A D-5B Min Qty: 100 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.3001 | Buy Now |
DISTI #
JAN1N6626US
|
Avnet Americas | Diode Standard Recovery Rectifier 200V 4A 2-Pin MELF - Bulk (Alt: JAN1N6626US) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$11.8300 / $13.2400 | Buy Now |
DISTI #
494-JAN1N6626US
|
Mouser Electronics | Rectifiers 220V UFR,FRR SQ SMT RoHS: Not Compliant | 0 |
|
$12.3000 | Order Now |
DISTI #
JAN1N6626US
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 26 Package Multiple: 1 | 0 |
|
$11.5400 / $13.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$12.9800 / $18.9200 | Buy Now |
Part Details for JAN1N6626US
JAN1N6626US CAD Models
JAN1N6626US Part Data Attributes
|
JAN1N6626US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6626US
Microchip Technology Inc
Rectifier Diode, 1 Phase, 1 Element, 1.75A, 200V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | HIGH RELIABILITY | |
Application | ULTRA FAST RECOVERY | |
Breakdown Voltage-Min | 220 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.5 V | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1.75 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Qualified | |
Reference Standard | MIL-STD-750; MIL-PRF-19500 | |
Rep Pk Reverse Voltage-Max | 200 V | |
Reverse Current-Max | 2 µA | |
Reverse Recovery Time-Max | 0.03 µs | |
Reverse Test Voltage | 200 V | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |