Part Details for JAN1N6627/TR by Microchip Technology Inc
Overview of JAN1N6627/TR by Microchip Technology Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N6627/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ7241
|
Newark | 440V Ufr, frr Tr B-Body Rohs Compliant: Yes |Microchip JAN1N6627/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.5400 / $9.9200 | Buy Now |
DISTI #
150-JAN1N6627/TR-ND
|
DigiKey | DIODE GEN PURP 440V 1.75A Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$9.9201 | Buy Now |
DISTI #
494-JAN1N6627/TR
|
Mouser Electronics | Rectifiers 440V UFR,FRR TR RoHS: Not Compliant | 0 |
|
$9.9200 | Order Now |
DISTI #
JAN1N6627/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$10.6800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.0900 / $9.7600 | Buy Now |
|
NAC | Rectifier RoHS: Compliant Min Qty: 32 Package Multiple: 1 | 0 |
|
$9.3000 / $11.2200 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.0900 / $9.7600 | Buy Now |