There are no models available for this part yet.
Overview of JAN1N6628U/TR by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 9 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN1N6628U/TR by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
61AJ7306
|
Newark | 660V Ufr, frr Sq Smt Tr B-Body Sq. Melf Rohs Compliant: Yes |Microchip JAN1N6628U/TR RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$16.1300 / $16.7700 | Buy Now | |
DISTI #
150-JAN1N6628U/TR-ND
|
DigiKey | DIODE GP 660V 1.75A SQ-MELF Min Qty: 100 Lead time: 24 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$16.7700 | Buy Now | |
DISTI #
JAN1N6628U/TR
|
Avnet Americas | Diode Ultra Fast Recovery 600V 4A 2-Pin MELF T/R - Tape and Reel (Alt: JAN1N6628U/TR) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Reel | 0 |
|
$16.1300 / $18.0600 | Buy Now | |
DISTI #
579-JAN1N6628U/TR
|
Mouser Electronics | Rectifiers 660V UFR,FRR SQ SMT TR RoHS: Not Compliant | 0 |
|
$16.7700 | Order Now | |
DISTI #
JAN1N6628U/TR
|
Microchip Technology Inc | UFR,FRR _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$18.0600 | Buy Now | |
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 100 Package Multiple: 1 | 0 |
|
$16.1300 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$16.0100 / $33.5400 | Buy Now | ||
NAC | UFR,FRR, B-Body Sq. Melf RoHS: Compliant Min Qty: 19 Package Multiple: 1 | 0 |
|
$15.7300 / $18.4300 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$16.0100 / $33.5400 | Buy Now |