Part Details for JAN1N6629U by Microsemi Corporation
Overview of JAN1N6629U by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Price & Stock for JAN1N6629U
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN1N6629U-ND
|
DigiKey | DIODE GEN PURP 800V 1.4A D-5B Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JAN1N6629U
JAN1N6629U CAD Models
JAN1N6629U Part Data Attributes
|
JAN1N6629U
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N6629U
Microsemi Corporation
Rectifier Diode, 1 Phase, 1 Element, 3A, Silicon,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | MELF | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Application | ULTRA FAST RECOVERY POWER | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Output Current-Max | 3 A | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/590F | |
Reverse Recovery Time-Max | 0.05 µs | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END |
Alternate Parts for JAN1N6629U
This table gives cross-reference parts and alternative options found for JAN1N6629U. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6629U, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6629U | Rectifier Diode, 1 Phase, 1 Element, 2.8A, 800V V(RRM), Silicon, HERMETIC SEALED, GLASS, MELF-2 | Sensitron Semiconductors | JAN1N6629U vs 1N6629U |
JANTXV1N6629U | Rectifier Diode, 1 Phase, 3A, Silicon, MELF-2 | Microsemi Corporation | JAN1N6629U vs JANTXV1N6629U |
JANTX1N6629U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 800V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N6629U vs JANTX1N6629U |
JANTXV1N6629U | Rectifier Diode, 1 Phase, 1 Element, 1.4A, 800V V(RRM), Silicon, HERMETIC, MELF-B, 2 PIN | Sensitron Semiconductors | JAN1N6629U vs JANTXV1N6629U |