Part Details for JAN1N6634US by Microchip Technology Inc
Overview of JAN1N6634US by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Price & Stock for JAN1N6634US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6634US-ND
|
DigiKey | ZENER DIODE Lead time: 28 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6634US
|
Microchip Technology Inc | Voltage Regulator _ B-Body Sq. Melf, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$335.9900 | Buy Now |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN1N6634US
JAN1N6634US CAD Models
JAN1N6634US Part Data Attributes
|
JAN1N6634US
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6634US
Microchip Technology Inc
Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/356H | |
Reference Voltage-Nom | 3.9 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Tol-Max | 5% | |
Working Test Current | 320 mA |
Alternate Parts for JAN1N6634US
This table gives cross-reference parts and alternative options found for JAN1N6634US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6634US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS, D58, 2 PIN | Microsemi Corporation | JAN1N6634US vs 1N6634US |
JANTXV1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6634US vs JANTXV1N6634US |
JANS1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6634US vs JANS1N6634US |
JANTX1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional | Microchip Technology Inc | JAN1N6634US vs JANTX1N6634US |
JANTXV1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6634US vs JANTXV1N6634US |
JAN1N6634US | Zener Diode, 3.9V V(Z), 5%, 5W, Silicon, Unidirectional, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N6634US vs JAN1N6634US |