There are no models available for this part yet.
Overview of JAN1N6640US by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6640US by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ7258
|
Newark | 50V Signal Or Computer Diode Sq Tht D-5D Rohs Compliant: Yes |Microchip JAN1N6640US RoHS: Compliant Min Qty: 106 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.1800 / $6.4200 | Buy Now | |
DISTI #
JAN1N6640US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin D-5D - Bulk (Alt: JAN1N6640US) RoHS: Not Compliant Min Qty: 106 Package Multiple: 1 Lead time: 23 Weeks, 0 Days Container: Bulk | 0 |
|
$6.1800 / $6.9200 | Buy Now | |
DISTI #
JAN1N6640US
|
Microchip Technology Inc | Signal or Computer Diode _ D-5D, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$6.9200 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.7400 / $9.7000 | Buy Now | ||
NAC | Switching Diode RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
$6.0200 / $7.2600 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$6.7400 / $9.7000 | Buy Now |
CAD Models for JAN1N6640US by Microchip Technology Inc
Part Data Attributes for JAN1N6640US by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
SURFACE MOUNT PACKAGE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Application
|
GENERAL PURPOSE
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
RECTIFIER DIODE
|
JESD-30 Code
|
O-XELF-R2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Phases
|
1
|
Number of Terminals
|
2
|
Output Current-Max
|
0.3 A
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/609D
|
Reverse Recovery Time-Max
|
0.004 µs
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WRAP AROUND
|
Terminal Position
|
END
|
Alternate Parts for JAN1N6640US
This table gives cross-reference parts and alternative options found for JAN1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6640US | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6640US vs JANTX1N6640US |
1N6640U | Rectifier Diode, 1 Element, 0.3A, 50V V(RRM), Silicon, HERMETIC SEALED GLASS PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6640US vs 1N6640U |
JAN1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6640US vs JAN1N6640US |
JANTX1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6640US vs JANTX1N6640US |
JANTX1N6640U | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Compensated Devices Inc | JAN1N6640US vs JANTX1N6640U |
1N6640U | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, MELF-2 | Sensitron Semiconductors | JAN1N6640US vs 1N6640U |
JANS1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N6640US vs JANS1N6640US |
JANTXV1N6640US | Rectifier Diode, 1 Element, 0.3A, Silicon, SURFACE MOUNT PACKAGE-2 | Microsemi Corporation | JAN1N6640US vs JANTXV1N6640US |
JAN1N6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JAN1N6640US vs JAN1N6640 |
1N6640USE3 | Rectifier Diode, 1 Element, 0.3A, Silicon, HERMETIC SEALED, GLASS, D-5D, 2 PIN | Microsemi Corporation | JAN1N6640US vs 1N6640USE3 |
Related Parts for JAN1N6640US
-
JAN1N6642Signal Diodes
-
JANS1N5550Rectifier Diodes
-
JAN1N4975Zener Diodes
-
JAN1N6172Transient Suppressors
-
JANTXV2N3868SSmall Signal Bipolar Transistors
-
IXTP300N04T2Power Field-Effect Transistors
-
ISL95820CRTZSwitching Regulator or Controllers
-
JCA0448S03Power Supply Modules
-
J509Current Regulator Diodes