Part Details for JAN1N6640US by Sensitron Semiconductors
Overview of JAN1N6640US by Sensitron Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Price & Stock for JAN1N6640US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N6640US
|
Avnet Americas | Diode Switching 75V 0.3A 2-Pin MELF - Bag (Alt: JAN1N6640US) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 250 Container: Bag | 0 |
|
$4.6667 / $6.0000 | Buy Now |
Part Details for JAN1N6640US
JAN1N6640US CAD Models
JAN1N6640US Part Data Attributes
|
JAN1N6640US
Sensitron Semiconductors
Buy Now
Datasheet
|
Compare Parts:
JAN1N6640US
Sensitron Semiconductors
Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SENSITRON SEMICONDUCTOR | |
Package Description | SURFACE MOUNT PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Additional Feature | METALLURGICALLY BONDED | |
Application | GENERAL PURPOSE | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | O-XELF-R2 | |
Non-rep Pk Forward Current-Max | 2.5 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.3 A | |
Package Body Material | UNSPECIFIED | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/609D | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for JAN1N6640US
This table gives cross-reference parts and alternative options found for JAN1N6640US. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6640US, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANS1N6640 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JAN1N6640US vs JANS1N6640 |
JANTXV1N6640US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 50V V(RRM), Silicon | Microchip Technology Inc | JAN1N6640US vs JANTXV1N6640US |
JANTXV1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6640US vs JANTXV1N6640US |
JANTX1N6640 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JAN1N6640US vs JANTX1N6640 |
JANTXV1N6640 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JAN1N6640US vs JANTXV1N6640 |
JANS1N6640US | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SURFACE MOUNT PACKAGE-2 | Sensitron Semiconductors | JAN1N6640US vs JANS1N6640US |
1N6640US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon | Microchip Technology Inc | JAN1N6640US vs 1N6640US |
JANS1N6640 | Rectifier Diode, 1 Element, 0.3A, 75V V(RRM), Silicon, SIMILAR TO DO-35, 2 PIN | Sensitron Semiconductors | JAN1N6640US vs JANS1N6640 |
JANS1N6640US | Rectifier Diode, 1 Phase, 1 Element, 0.3A, 75V V(RRM), Silicon | Microchip Technology Inc | JAN1N6640US vs JANS1N6640US |
1N6640 | Rectifier Diode, 1 Phase, 1 Element, 0.3A, Silicon, DO-35 | Microchip Technology Inc | JAN1N6640US vs 1N6640 |