Part Details for JAN1N6843CCU3 by Microchip Technology Inc
Overview of JAN1N6843CCU3 by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Automotive
Price & Stock for JAN1N6843CCU3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6299
|
Newark | Power Schottky U3 Rohs Compliant: Yes |Microchip JAN1N6843CCU3 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$104.4700 / $108.6500 | Buy Now |
DISTI #
1086-20056-ND
|
DigiKey | DIODE ARRAY SCHOTTKY 100V 15A U3 Min Qty: 100 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
$108.6502 | Buy Now |
DISTI #
JAN1N6843CCU3
|
Avnet Americas | Diode Schottky 100V 15A 3-Pin Case U3 Tray - Bulk (Alt: JAN1N6843CCU3) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 35 Weeks, 0 Days Container: Bulk | 0 |
|
$104.4700 / $117.0000 | Buy Now |
DISTI #
494-JAN1N6843CCU3
|
Mouser Electronics | Schottky Diodes & Rectifiers Power Schottky RoHS: Compliant | 0 |
|
$117.0000 | Order Now |
DISTI #
JAN1N6843CCU3
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$117.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$107.0100 / $300.8500 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Tray | 0 |
|
$101.9100 / $119.3900 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$107.0100 / $300.8500 | Buy Now |
Part Details for JAN1N6843CCU3
JAN1N6843CCU3 CAD Models
JAN1N6843CCU3 Part Data Attributes
|
JAN1N6843CCU3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6843CCU3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, SMD0.5, 3 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 35 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT, LOW POWER LOSS | |
Application | GENERAL PURPOSE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.6 V | |
JESD-30 Code | R-CBCC-N3 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 100 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 10 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JAN1N6843CCU3
This table gives cross-reference parts and alternative options found for JAN1N6843CCU3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6843CCU3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | JAN1N6843CCU3 vs 1N6843CCU3 |
1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon | Microchip Technology Inc | JAN1N6843CCU3 vs 1N6843CCU3 |
JAN1N6843CCU3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 100V V(RRM), Silicon, ROHS COMPLIANT, SMD0.5, 3 PIN | Microsemi Corporation | JAN1N6843CCU3 vs JAN1N6843CCU3 |