Part Details for JAN1N6845U3 by Microchip Technology Inc
Overview of JAN1N6845U3 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for JAN1N6845U3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16039-ND
|
DigiKey | DIODE SCHOTTKY 45V 30A U3 Lead time: 35 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N6845U3
|
Microchip Technology Inc | Power Schottky _ U3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$636.1000 | Buy Now |
|
NAC | Schottky RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN1N6845U3
JAN1N6845U3 CAD Models
JAN1N6845U3 Part Data Attributes
|
JAN1N6845U3
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N6845U3
Microchip Technology Inc
Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | ROHS COMPLIANT, CERAMIC, SMD-0.5, 3 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | LOW POWER LOSS, LOW LEAKAGE CURRENT | |
Application | LOW POWER | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-CBCC-N3 | |
Non-rep Pk Forward Current-Max | 400 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 30 A | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/682 | |
Rep Pk Reverse Voltage-Max | 45 V | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM |
Alternate Parts for JAN1N6845U3
This table gives cross-reference parts and alternative options found for JAN1N6845U3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N6845U3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX1N6845U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon | Microchip Technology Inc | JAN1N6845U3 vs JANTX1N6845U3 |
JAN1N6845U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, SMD-0.5, 3 PIN | Microsemi Corporation | JAN1N6845U3 vs JAN1N6845U3 |
1N6845U3 | Rectifier Diode, Schottky, 1 Phase, 1 Element, 30A, 45V V(RRM), Silicon, ROHS COMPLIANT, CERAMIC, SMD-0.5, 3 PIN | Microsemi Corporation | JAN1N6845U3 vs 1N6845U3 |