JAN1N7039CCT1
Description: Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA,

Overview of JAN1N7039CCT1 by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for JAN1N7039CCT1 by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N7039CCT1 by Microsemi Corporation

JAN1N7039CCT1
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Transferred
Ihs Manufacturer
MICROSEMI CORP
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.80
Samacsys Manufacturer
Microsemi Corporation
Additional Feature
HIGH RELIABILITY
Application
FAST RECOVERY POWER
Case Connection
ISOLATED
Configuration
COMMON CATHODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
Forward Voltage-Max (VF)
1.6 V
JEDEC-95 Code
TO-254AA
JESD-30 Code
R-MSFM-P3
JESD-609 Code
e0
Non-rep Pk Forward Current-Max
180 A
Number of Elements
2
Number of Phases
1
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Output Current-Max
17.5 A
Package Body Material
METAL
Package Shape
RECTANGULAR
Package Style
FLANGE MOUNT
Qualification Status
Not Qualified
Reference Standard
MIL-19500
Rep Pk Reverse Voltage-Max
150 V
Reverse Current-Max
500 µA
Surface Mount
NO
Technology
SCHOTTKY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
PIN/PEG
Terminal Position
SINGLE
Want to compare parts?
  1. JAN1N7039CCT1
    Microsemi Corporation
    Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA,
    VS

Alternate Parts for JAN1N7039CCT1

This table gives cross-reference parts and alternative options found for JAN1N7039CCT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N7039CCT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
JAN1N7039CCT1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA Microchip Technology Inc JAN1N7039CCT1 vs JAN1N7039CCT1
1N7039CCT1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA, Microsemi Corporation JAN1N7039CCT1 vs 1N7039CCT1
Part Number Description Manufacturer Compare
JAN1N7039CCT1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA Microchip Technology Inc JAN1N7039CCT1 vs JAN1N7039CCT1
1N7039CCT1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA Microchip Technology Inc JAN1N7039CCT1 vs 1N7039CCT1
1N7039CCT1 Rectifier Diode, Schottky, 1 Phase, 2 Element, 17.5A, 150V V(RRM), Silicon, TO-254AA, Microsemi Corporation JAN1N7039CCT1 vs 1N7039CCT1

Related Parts for JAN1N7039CCT1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N7039CCT1 by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N7039CCT1 by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N7039CCT1 would you like to use for your alert(s)?
  • Please alert me when JAN1N7039CCT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N7039CCT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N7039CCT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N7039CCT1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N7039CCT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N7039CCT1 by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: