Part Details for JAN1N747AUR-1 by Microsemi Corporation
Overview of JAN1N747AUR-1 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Part Details for JAN1N747AUR-1
JAN1N747AUR-1 CAD Models
JAN1N747AUR-1 Part Data Attributes:
|
JAN1N747AUR-1
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N747AUR-1
Microsemi Corporation
Zener Diode, Silicon,
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Microsemi Corporation | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-609 Code | e0 | |
Qualification Status | Not Qualified | |
Terminal Finish | Tin/Lead (Sn/Pb) |