Part Details for JAN1N747AUR-1 by VPT Components
Overview of JAN1N747AUR-1 by VPT Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N747AUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N747AUR-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N747AUR-1) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5579 / $8.7969 | Buy Now |
DISTI #
JAN1N747AUR-1
|
TTI | Zener Diodes MIL-PRF-19500/127 Min Qty: 85 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0600 | Buy Now |
DISTI #
JAN1N747AUR-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N747AUR-1) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5579 / $8.7969 | Buy Now |
DISTI #
JAN1N747AUR-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N747AUR-1) RoHS: Not Compliant Min Qty: 162 Package Multiple: 1 Container: Bulk | 0 |
|
$7.5579 / $8.7969 | Buy Now |
Part Details for JAN1N747AUR-1
JAN1N747AUR-1 CAD Models
JAN1N747AUR-1 Part Data Attributes
|
JAN1N747AUR-1
VPT Components
Buy Now
Datasheet
|
Compare Parts:
JAN1N747AUR-1
VPT Components
Zener Diode,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VPT COMPONENTS | |
Package Description | SOD-80, MELF-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 22 Ω | |
Forward Voltage-Max (VF) | 1.1 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 3.6 V | |
Reverse Current-Max | 3 µA | |
Reverse Test Voltage | 1 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |