Part Details for JAN1N755A by Microsemi Corporation
Overview of JAN1N755A by Microsemi Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N755A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 3 | 339 |
|
$0.5250 / $1.8750 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, 5%, DO-35 | 454 |
|
$0.6463 / $1.2925 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, 5%, DO-35 | 73 |
|
$1.1263 / $2.2525 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, 5%, DO-35 | 9 |
|
$1.8020 / $2.2525 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, 5%, DO-35 | 271 |
|
$0.6500 / $2.5000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 7.5 Volt, 5%, DO-35 | 255 |
|
$1.0340 / $2.0680 | Buy Now |
Part Details for JAN1N755A
JAN1N755A CAD Models
JAN1N755A Part Data Attributes
|
JAN1N755A
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N755A
Microsemi Corporation
Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | HERMETIC SEALED, GLASS, DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.48 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/127 | |
Reference Voltage-Nom | 7.5 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Tol-Max | 5% | |
Working Test Current | 20 mA |
Alternate Parts for JAN1N755A
This table gives cross-reference parts and alternative options found for JAN1N755A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N755A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | Cobham Semiconductor Solutions | JAN1N755A vs JAN1N755A |
JAN1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | JAN1N755A vs JAN1N755A-1 |
JANTX1N755A | Zener Diode, 7.5V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N755A vs JANTX1N755A |
JANTXV1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JAN1N755A vs JANTXV1N755A |
JANTX1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | Cobham Semiconductor Solutions | JAN1N755A vs JANTX1N755A-1 |
JANTX1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 | Microsemi Corporation | JAN1N755A vs JANTX1N755A-1 |
JANS1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.4W, Silicon, Unidirectional | Microsemi Corporation | JAN1N755A vs JANS1N755A-1 |
JANTX1N755A | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED PACKAGE-2 | MACOM | JAN1N755A vs JANTX1N755A |
JANTX1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N755A vs JANTX1N755A-1 |
JANTXV1N755A-1 | Zener Diode, 7.5V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Microchip Technology Inc | JAN1N755A vs JANTXV1N755A-1 |