Part Details for JAN1N944B by Microsemi Corporation
Overview of JAN1N944B by Microsemi Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN1N944B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1 |
|
RFQ | ||
|
Quest Components | Zener Diode, Two Terminal, 11.7 Volt, 5%, DO-7 | 8 |
|
$30.5062 / $32.1118 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 11.7 Volt, 5%, DO-7 | 1 |
|
$130.0000 | Buy Now |
|
Quest Components | Zener Diode, Two Terminal, 11.7 Volt, 5%, DO-7 | 17 |
|
$21.8500 / $23.0000 | Buy Now |
Part Details for JAN1N944B
JAN1N944B CAD Models
JAN1N944B Part Data Attributes
|
JAN1N944B
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN1N944B
Microsemi Corporation
Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, HERMETIC SEALED, GLASS, SIMILAR TO DO-7, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 30 Ω | |
JEDEC-95 Code | DO-35 | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/157P | |
Reference Voltage-Nom | 11.7 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 0.117 mV/°C | |
Voltage Tol-Max | 4.96% | |
Working Test Current | 7.5 mA |
Alternate Parts for JAN1N944B
This table gives cross-reference parts and alternative options found for JAN1N944B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N944B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N944B | 11.7V, SILICON, VOLTAGE REFERENCE DIODE, DO-204AA | Motorola Mobility LLC | JAN1N944B vs 1N944B |
1N944B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA, HERMETIC SEALED, GLASS, DO-7 | Microsemi Corporation | JAN1N944B vs 1N944B |
JANTXV1N944B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JAN1N944B vs JANTXV1N944B-1 |
RH944B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | JAN1N944B vs RH944B-1E3 |
JANTX1N944B | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Compensated Devices Inc | JAN1N944B vs JANTX1N944B |
1N944B-1E3 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AH, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-35, 2 PIN | Microsemi Corporation | JAN1N944B vs 1N944B-1E3 |
1N944B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Semitronics Corp | JAN1N944B vs 1N944B |
JANTX1N944B-1 | Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-35, | Microsemi Corporation | JAN1N944B vs JANTX1N944B-1 |
JANTXV1N944B | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-204AA | Motorola Semiconductor Products | JAN1N944B vs JANTXV1N944B |
RH944B-1 | Zener Diode, 11.7V V(Z), 5%, 0.5W, Silicon, DO-7, DO-7, 2 PIN | Microsemi Corporation | JAN1N944B vs RH944B-1 |