Datasheets
JAN1N944BUR-1 by:

Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA

Part Details for JAN1N944BUR-1 by Microchip Technology Inc

Overview of JAN1N944BUR-1 by Microchip Technology Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N944BUR-1

Part # Distributor Description Stock Price Buy
DISTI # JAN1N944BUR-1-ND
DigiKey ZENER DIODE Lead time: 26 Weeks Container: Bulk Temporarily Out of Stock
Buy Now
DISTI # JAN1N944BUR-1
Microchip Technology Inc Temperature Compensated _ DO-213AA, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes 0

Alternates Available
  • 1 $147.9300
$147.9300 Buy Now
NAC OTC Temperature Compensated Zeners RoHS: Compliant Min Qty: 50 Package Multiple: 1 0
RFQ

Part Details for JAN1N944BUR-1

JAN1N944BUR-1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N944BUR-1 Part Data Attributes

JAN1N944BUR-1 Microchip Technology Inc
Buy Now Datasheet
Compare Parts:
JAN1N944BUR-1 Microchip Technology Inc Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICROCHIP TECHNOLOGY INC
Package Description HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN
Reach Compliance Code compliant
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-213AA
JESD-30 Code O-LELF-R2
JESD-609 Code e0
Moisture Sensitivity Level 1
Number of Elements 1
Number of Terminals 2
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 0.5 W
Qualification Status Qualified
Reference Standard MIL-19500/157P
Reference Voltage-Nom 11.7 V
Surface Mount YES
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WRAP AROUND
Terminal Position END
Voltage Temp Coeff-Max 0.117 mV/°C
Voltage Tol-Max 4.96%

Alternate Parts for JAN1N944BUR-1

This table gives cross-reference parts and alternative options found for JAN1N944BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N944BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
CDLL944BE3 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N944BUR-1 vs CDLL944BE3
JAN1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Microsemi Corporation JAN1N944BUR-1 vs JAN1N944BUR-1
JANS1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Microsemi Corporation JAN1N944BUR-1 vs JANS1N944BUR-1
JANTX1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANTX1N944BUR-1
CDLL944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs CDLL944B
CDLL944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N944BUR-1 vs CDLL944B
JANTXV1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANTXV1N944BUR-1
1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N944BUR-1 vs 1N944BUR-1
JANS1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANS1N944BUR-1
JANTX1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Microsemi Corporation JAN1N944BUR-1 vs JANTX1N944BUR-1
Part Number Description Manufacturer Compare
JAN1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Defense Logistics Agency JAN1N944BUR-1 vs JAN1N944BUR-1
CDLL944BE3 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N944BUR-1 vs CDLL944BE3
JANTXV1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANTXV1N944BUR-1
JANTXV1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Defense Logistics Agency JAN1N944BUR-1 vs JANTXV1N944BUR-1
JANS1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANS1N944BUR-1
CDLL944B Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs CDLL944B
JANTXV1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Microsemi Corporation JAN1N944BUR-1 vs JANTXV1N944BUR-1
JANTX1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA Microchip Technology Inc JAN1N944BUR-1 vs JANTX1N944BUR-1
JAN1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, SIMILAR TO DO-213AA, 2 PIN Microsemi Corporation JAN1N944BUR-1 vs JAN1N944BUR-1
1N944BUR-1 Zener Diode, 11.7V V(Z), 4.96%, 0.5W, Silicon, DO-213AA, HERMETIC SEALED, GLASS, LL34, MELF-2 Microsemi Corporation JAN1N944BUR-1 vs 1N944BUR-1

JAN1N944BUR-1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N944BUR-1 by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N944BUR-1 by Microchip Technology Inc

  • Please alert me when JAN1N944BUR-1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N944BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N944BUR-1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N944BUR-1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N944BUR-1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N944BUR-1 by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: