-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34AJ3565
|
Newark | Voltage Regulator Do-35 Rohs Compliant: Yes |Microchip JAN1N963B-1 Min Qty: 379 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.7900 | Buy Now |
DISTI #
JAN1N963B-1-ND
|
DigiKey | DIODE ZENER Min Qty: 379 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.7900 | Buy Now |
DISTI #
JAN1N963B-1
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N963B-1) RoHS: Not Compliant Min Qty: 379 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.9200 | Buy Now |
DISTI #
JAN1N963B-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JAN1N963B-1/TR) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8500 / $2.0700 | Buy Now |
DISTI #
494-JAN1N963B-1
|
Mouser Electronics | Zener Diodes Voltage Regulator RoHS: Not Compliant | 0 |
|
$1.7900 | Order Now |
DISTI #
V37:1799_09132121
|
Arrow Electronics | Zener Diode Single 12V 5% 11.5Ohm 500mW 2-Pin DO-35 Bag Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 1719 | Americas - 26 |
|
$1.6370 / $1.6480 | Buy Now |
DISTI #
JAN1N963B-1
|
Microchip Technology Inc | Voltage Regulator _ DO-35, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.8700 / $2.7300 | Buy Now | |
DISTI #
JAN1N963B-1
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Bulk (Alt: JAN1N963B-1) RoHS: Not Compliant Min Qty: 379 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7200 / $1.9200 | Buy Now |
DISTI #
JAN1N963B-1/TR
|
Avnet Americas | Diode Zener Single 12V 5% 480mW 2-Pin DO-35 - Tape and Reel (Alt: JAN1N963B-1/TR) RoHS: Not Compliant Min Qty: 353 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.8500 / $2.0700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
JAN1N963B-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N963B-1
Microchip Technology Inc
Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DO-35, 2 PIN | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Samacsys Manufacturer | Microchip | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 11.5 Ω | |
JEDEC-95 Code | DO-204AH | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 700 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500 | |
Reference Voltage-Nom | 12 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 9.1 V | |
Surface Mount | NO | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Voltage Temp Coeff-Max | 9.12 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 10.5 mA |
This table gives cross-reference parts and alternative options found for JAN1N963B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N963B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N963BRL | 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN | onsemi | JAN1N963B-1 vs 1N963BRL |
1N963BRL | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN | Tak Cheong Electronics (Holdings) Co Ltd | JAN1N963B-1 vs 1N963BRL |
1N963BT-87Y | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N963B-1 vs 1N963BT-87Y |
JAN1N963B-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 | Cobham Semiconductor Solutions | JAN1N963B-1 vs JAN1N963B-1 |
1N963BT-16A | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N963B-1 vs 1N963BT-16A |
1N963BT-85 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N963B-1 vs 1N963BT-85 |
JAN1N963B-1 | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, | Bkc Semiconductors Inc | JAN1N963B-1 vs JAN1N963B-1 |
1N963B | Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, | Crimson Semiconductor Inc | JAN1N963B-1 vs 1N963B |
1N963BT | Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 | Fairchild Semiconductor Corporation | JAN1N963B-1 vs 1N963BT |
1N963BT-87 | Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 | ROHM Semiconductor | JAN1N963B-1 vs 1N963BT-87 |