Datasheets
JAN1N963B by:

Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH

Part Details for JAN1N963B by Microsemi Corporation

Overview of JAN1N963B by Microsemi Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Space Technology Aerospace and Defense Energy and Power Systems

Price & Stock for JAN1N963B

Part # Distributor Description Stock Price Buy
Quest Components Zener Diode, Two Terminal, 12 Volt, 5%, DO-204AA 1017
  • 1 $7.5000
  • 155 $3.0000
  • 668 $2.7500
$2.7500 / $7.5000 Buy Now
Quest Components Zener Diode, Two Terminal, 12 Volt, 5%, DO-204AA 48
  • 1 $3.9000
  • 4 $2.6000
  • 11 $1.9500
$1.9500 / $3.9000 Buy Now

Part Details for JAN1N963B

JAN1N963B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

JAN1N963B Part Data Attributes

JAN1N963B Microsemi Corporation
Buy Now Datasheet
Compare Parts:
JAN1N963B Microsemi Corporation Zener Diode, 12V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer MICROSEMI CORP
Package Description HERMETIC SEALED, GLASS, DO-35, 2 PIN
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature METALLURGICALLY BONDED
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type ZENER DIODE
JEDEC-95 Code DO-204AH
JESD-30 Code O-LALF-W2
JESD-609 Code e0
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material GLASS
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 0.48 W
Qualification Status Not Qualified
Reference Standard MIL-19500/117
Reference Voltage-Nom 12 V
Surface Mount NO
Technology ZENER
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Voltage Tol-Max 5%
Working Test Current 10.5 mA

Alternate Parts for JAN1N963B

This table gives cross-reference parts and alternative options found for JAN1N963B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N963B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
1N963BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N963B vs 1N963BT-77
1N963B.TR Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35 Fairchild Semiconductor Corporation JAN1N963B vs 1N963B.TR
1N963B-TP-TP 12V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, GLASS PACKAGE-2 Micro Commercial Components JAN1N963B vs 1N963B-TP-TP
1N963BRR1 DIODE 12 V, 0.5 W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN, Voltage Regulator Diode onsemi JAN1N963B vs 1N963BRR1
JANTX1N963B-1 Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N963B vs JANTX1N963B-1
1N963BT-11 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N963B vs 1N963BT-11
1N963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N963B vs 1N963B
CD963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N963B vs CD963B
1N963BRL Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-204AH, GLASS, CASE 299, DO-35, 2 PIN Motorola Semiconductor Products JAN1N963B vs 1N963BRL
1N963BE3/TR Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N963B vs 1N963BE3/TR
Part Number Description Manufacturer Compare
1N963BE3TR Zener Diode, 12V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N963B vs 1N963BE3TR
1N963BT-77 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N963B vs 1N963BT-77
JANTX1N963B Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N963B vs JANTX1N963B
1N963B Zener Diode, 12V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp JAN1N963B vs 1N963B
1N963B_T50A Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N963B vs 1N963B_T50A
1N963BT-73 Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N963B vs 1N963BT-73
1N963BTR Zener Diode, 12V V(Z), 0.5W, Silicon, Unidirectional, DO-35, Central Semiconductor Corp JAN1N963B vs 1N963BTR
1N963BT-12A Zener Diode, 0.4W, Silicon, Unidirectional, DO-35 ROHM Semiconductor JAN1N963B vs 1N963BT-12A
CD963BE3 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 Microsemi Corporation JAN1N963B vs CD963BE3
1N963BRR1 Zener Diode, 12V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS, DO-204AH, 2 PIN Tak Cheong Electronics (Holdings) Co Ltd JAN1N963B vs 1N963BRR1

JAN1N963B Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N963B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N963B by Microsemi Corporation

  • Please alert me when JAN1N963B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following JAN1N963B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N963B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following JAN1N963B alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N963B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N963B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: