There are no models available for this part yet.
Overview of JAN1N971B-1 by VPT Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N971B-1 by VPT Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
JAN1N971B-1
|
Avnet Americas | ZENER VOLTAGE REGULATOR DIODE - Bulk (Alt: JAN1N971B-1) RoHS: Not Compliant Min Qty: 477 Package Multiple: 1 Container: Bulk | 0 |
|
$2.5620 / $2.9820 | Buy Now | |
DISTI #
JAN1N971B-1
|
TTI | Zener Diodes MIL-PRF-19500/117 Min Qty: 240 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$2.9200 | Buy Now |
CAD Models for JAN1N971B-1 by VPT Components
Part Data Attributes for JAN1N971B-1 by VPT Components
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VPT COMPONENTS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Case Connection
|
ISOLATED
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
Dynamic Impedance-Max
|
41 Ω
|
Forward Voltage-Max (VF)
|
1.1 V
|
JEDEC-95 Code
|
DO-35
|
JESD-30 Code
|
O-LALF-W2
|
Knee Impedance-Max
|
750 Ω
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
175 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
GLASS
|
Package Shape
|
ROUND
|
Package Style
|
LONG FORM
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500
|
Reference Voltage-Nom
|
27 V
|
Reverse Current-Max
|
5000 µA
|
Reverse Test Voltage
|
20.6 V
|
Surface Mount
|
NO
|
Technology
|
ZENER
|
Terminal Form
|
WIRE
|
Terminal Position
|
AXIAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Voltage Temp Coeff-Max
|
24.3 mV/°C
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
4.6 mA
|
Alternate Parts for JAN1N971B-1
This table gives cross-reference parts and alternative options found for JAN1N971B-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N971B-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1N971B-1 | Zener Diode, | VPT Components | JAN1N971B-1 vs 1N971B-1 |
Related Parts for JAN1N971B-1
-
JAN1N4487Zener Diodes
-
JAN1N6122Transient Suppressors
-
IXFK80N20QPower Field-Effect Transistors
-
JAN2N2904ALSmall Signal Bipolar Transistors
-
JAN2N6901Small Signal Field-Effect Transistors
-
TLE2061AIDOperational Amplifiers
-
JAN1N4148-1Signal Diodes
-
JAN2N1016CPower Bipolar Transistors
-
MC74HC573ADWGBus Driver/Transceivers