Part Details for JAN1N990BUR-1 by Microchip Technology Inc
Overview of JAN1N990BUR-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for JAN1N990BUR-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN1N990BUR-1-ND
|
DigiKey | ZENER DIODE Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN1N990BUR-1
|
Avnet Americas | Diode Zener Single 160V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bag (Alt: JAN1N990BUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN1N990BUR-1
|
Microchip Technology Inc | Voltage Regulator _ DO-213AA, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$305.1000 | Buy Now |
DISTI #
JAN1N990BUR-1
|
Avnet Americas | Diode Zener Single 160V 5% 0.5W 2-Pin MELF DO-213AA Bag - Bag (Alt: JAN1N990BUR-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | Zener Diodes RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN1N990BUR-1
JAN1N990BUR-1 CAD Models
JAN1N990BUR-1 Part Data Attributes:
|
JAN1N990BUR-1
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN1N990BUR-1
Microchip Technology Inc
Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | MELF | |
Reach Compliance Code | compliant | |
Factory Lead Time | 20 Weeks | |
Additional Feature | METALLURGICALLY BONDED, HIGH RELIABILITY | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 1700 Ω | |
Forward Voltage-Max (VF) | 1.3 V | |
JEDEC-95 Code | DO-213AA | |
JESD-30 Code | O-LELF-R2 | |
JESD-609 Code | e0 | |
Knee Impedance-Max | 6500 Ω | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/117 | |
Reference Voltage-Nom | 160 V | |
Reverse Current-Max | 0.5 µA | |
Reverse Test Voltage | 122 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | TIN LEAD | |
Terminal Form | WRAP AROUND | |
Terminal Position | END | |
Voltage Temp Coeff-Max | 176 mV/°C | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.8 mA |
Alternate Parts for JAN1N990BUR-1
This table gives cross-reference parts and alternative options found for JAN1N990BUR-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N990BUR-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JAN1N990BUR-1 | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA, | Bkc Semiconductors Inc | JAN1N990BUR-1 vs JAN1N990BUR-1 |
JANTXV1N990BUR-1 | Zener Diode, 160V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-213AA | Microchip Technology Inc | JAN1N990BUR-1 vs JANTXV1N990BUR-1 |
JANTXV1N990BUR-1 | Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS GLASS PACKAGE-2 | Microsemi Corporation | JAN1N990BUR-1 vs JANTXV1N990BUR-1 |
JAN1N990BUR-1 | Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS GLASS PACKAGE-2 | Microsemi Corporation | JAN1N990BUR-1 vs JAN1N990BUR-1 |
JANTX1N990BUR-1 | Zener Diode, 160V V(Z), 0.5W, Silicon, Unidirectional, DO-213AA, HERMETIC SEALED, LEADLESS GLASS PACKAGE-2 | Microsemi Corporation | JAN1N990BUR-1 vs JANTX1N990BUR-1 |