Diodes
JAN1N991B
Description: Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN

Overview of JAN1N991B by Microsemi Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Automotive

Price & Stock for JAN1N991B by Microsemi Corporation

Part # Manufacturer Description Stock Price Buy
Quest Components 1N991B/JAN 1
  • 1 $34.2570
$34.2570 Buy Now
New Advantage Corporation SEMICONDUCTOR, DIODE RoHS: Compliant Min Qty: 1 Package Multiple: 1 9
  • 1 $150.0000
$150.0000 Buy Now

CAD Models for JAN1N991B by Microsemi Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN1N991B by Microsemi Corporation

JAN1N991B
Microsemi Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MICROSEMI CORP
Part Package Code
DO-35
Package Description
O-LALF-W2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
JEDEC-95 Code
DO-204AH
JESD-30 Code
O-LALF-W2
JESD-609 Code
e0
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Package Body Material
GLASS
Package Shape
ROUND
Package Style
LONG FORM
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
0.48 W
Qualification Status
Not Qualified
Reference Standard
MIL-19500/117
Reference Voltage-Nom
180 V
Surface Mount
NO
Technology
ZENER
Terminal Finish
TIN LEAD
Terminal Form
WIRE
Terminal Position
AXIAL
Voltage Tol-Max
5%
Working Test Current
0.68 mA
Want to compare parts?
  1. JAN1N991B
    Microsemi Corporation
    Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN
    VS

Alternate Parts for JAN1N991B

This table gives cross-reference parts and alternative options found for JAN1N991B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN1N991B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
1N991E3/TR Zener Diode, 180V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N991B vs 1N991E3/TR
1N991B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 Cobham PLC JAN1N991B vs 1N991B
1N991E3TR Zener Diode, 180V V(Z), 20%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N991B vs 1N991E3TR
1N991AE3TR Zener Diode, 180V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N991B vs 1N991AE3TR
1N991AE3 Zener Diode, 180V V(Z), 10%, 0.417W, Silicon, Unidirectional, DO-204AA, ROHS COMPLIANT, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N991B vs 1N991AE3
JANTX1N991B-1 Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N991B vs JANTX1N991B-1
1N991B 1N991B onsemi JAN1N991B vs 1N991B
1N991A Zener Diode, 180V V(Z), 10%, 0.4W, Silicon, Unidirectional, DO-35 International Semiconductor Inc JAN1N991B vs 1N991A
1N991A 180V, 0.5W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-35, HERMETIC SEALED, GLASS PACKAGE-2 MACOM JAN1N991B vs 1N991A
JANTXV1N991B-1 Zener Diode, 180V V(Z), 5%, 0.48W, Silicon, Unidirectional, DO-204AH, HERMETIC SEALED, GLASS, DO-35, 2 PIN Microsemi Corporation JAN1N991B vs JANTXV1N991B-1
Part Number Description Manufacturer Compare
1N744A Zener Diode, 180V V(Z), 5%, 0.25W, Silicon, Unidirectional, DO-35 Microchip Technology Inc JAN1N991B vs 1N744A
JAN1N991B-1 Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-204AH Microchip Technology Inc JAN1N991B vs JAN1N991B-1
JANTX1N991B 180V, 0.4W, SILICON, UNIDIRECTIONAL VOLTAGE REGULATOR DIODE, DO-204AA Motorola Mobility LLC JAN1N991B vs JANTX1N991B
1N991BE3/TR Zener Diode, 180V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA, HERMETIC SEALED, GLASS, DO-7, 2 PIN Microsemi Corporation JAN1N991B vs 1N991BE3/TR
1N991B Zener Diode, 180V V(Z), 5%, 0.417W, Silicon, Unidirectional, DO-204AA Microchip Technology Inc JAN1N991B vs 1N991B
1N991B Zener Diode, 180V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, HERMETIC SEALED, GLASS PACAKGE-2 Microsemi Corporation JAN1N991B vs 1N991B
1N991B Zener Diode, 160V V(Z), 5%, 0.4W, Silicon, Unidirectional, DO-7, DO-7, 2 PIN Semitronics Corp JAN1N991B vs 1N991B
Z180 Zener Diode, 180V V(Z), 20%, 1W, Silicon, Unidirectional, DO-41, 2 PIN Promax-Johnton Electronic Corporation JAN1N991B vs Z180
1N991B Zener Diode, 180V V(Z), 5%, 0.5W, Silicon, Unidirectional, DO-35, GLASS PACKAGE-2 Fairchild Semiconductor Corporation JAN1N991B vs 1N991B
1N991B-1E3/TR Zener Diode, 180V V(Z), 5%, 0.5W, Microsemi Corporation JAN1N991B vs 1N991B-1E3/TR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN1N991B by Microsemi Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN1N991B by Microsemi Corporation

Select Manufacturer
Which Manufacturer of JAN1N991B would you like to use for your alert(s)?
  • Please alert me when JAN1N991B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN1N991B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN1N991B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN1N991B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN1N991B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN1N991B by Microsemi Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: