Part Details for JAN2N1482 by Defense Logistics Agency
Overview of JAN2N1482 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N1482
JAN2N1482 CAD Models
JAN2N1482 Part Data Attributes
|
JAN2N1482
Defense Logistics Agency
Buy Now
|
Compare Parts:
JAN2N1482
Defense Logistics Agency
Power Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 1.5 A | |
Collector-Emitter Voltage-Max | 55 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 35 | |
JEDEC-95 Code | TO-5 | |
JESD-30 Code | O-MBCY-W3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N1482
This table gives cross-reference parts and alternative options found for JAN2N1482. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1482, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1482 | Small Signal Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, | Spectrum Control | JAN2N1482 vs 2N1482 |
2N1482 | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | Solid State Devices Inc (SSDI) | JAN2N1482 vs 2N1482 |
JAN2N1482 | Power Bipolar Transistor, 1.5A I(C), 55V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N1482 vs JAN2N1482 |
2N1482 | Small Signal Bipolar Transistor, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N1482 vs 2N1482 |
2N1482 | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | Crimson Semiconductor Inc | JAN2N1482 vs 2N1482 |
2N1482 | Power Bipolar Transistor, 1.5A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, Metal, 3 Pin, TO-5, 3 PIN | General Diode Corp | JAN2N1482 vs 2N1482 |