Part Details for JAN2N1483 by Silicon Transistor Corporation
Overview of JAN2N1483 by Silicon Transistor Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N1483
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 16 |
|
$115.2000 / $124.8000 | Buy Now |
Part Details for JAN2N1483
JAN2N1483 CAD Models
JAN2N1483 Part Data Attributes
|
JAN2N1483
Silicon Transistor Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N1483
Silicon Transistor Corporation
Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON TRANSISTOR CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 3 A | |
Collector-Emitter Voltage-Max | 40 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-8 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 25 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1.3 MHz |
Alternate Parts for JAN2N1483
This table gives cross-reference parts and alternative options found for JAN2N1483. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1483, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | TT Electronics Resistors | JAN2N1483 vs 2N1483 |
2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Space Power Electronics Inc | JAN2N1483 vs 2N1483 |
2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Hi-Tron Semiconductor Corp | JAN2N1483 vs 2N1483 |
2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, | Spectrum Control | JAN2N1483 vs 2N1483 |
2N1483 | 3A, 40V, NPN, Si, POWER TRANSISTOR, TO-8, TO-8, 3 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N1483 vs 2N1483 |
JANTX2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | Silicon Transistor Corporation | JAN2N1483 vs JANTX2N1483 |
JANTX2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Microsemi Corporation | JAN2N1483 vs JANTX2N1483 |
2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Advanced Semiconductor Inc | JAN2N1483 vs 2N1483 |
JAN2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin, TO-8, 3 PIN | Microsemi Corporation | JAN2N1483 vs JAN2N1483 |
JANTX2N1483 | Power Bipolar Transistor, 3A I(C), 40V V(BR)CEO, 1-Element, NPN, Silicon, TO-8, Metal, 3 Pin | Spectrum Control | JAN2N1483 vs JANTX2N1483 |