Part Details for JAN2N1716 by Microchip Technology Inc
Overview of JAN2N1716 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for JAN2N1716
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JAN2N1716-ND
|
DigiKey | TRANS NPN 60V 0.75A TO5 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N1716
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-39 - Bag (Alt: JAN2N1716) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
DISTI #
JAN2N1716
|
Microchip Technology Inc | Power BJT _ TO-5, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$323.6000 | Buy Now |
DISTI #
JAN2N1716
|
Avnet Americas | Trans GP BJT NPN 60V 1A 3-Pin TO-39 - Bag (Alt: JAN2N1716) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bag | 0 |
|
RFQ | |
|
NAC | BJTs RoHS: Compliant Min Qty: 50 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for JAN2N1716
JAN2N1716 CAD Models
JAN2N1716 Part Data Attributes:
|
JAN2N1716
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N1716
Microchip Technology Inc
Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 0.75 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JESD-30 Code | O-MBCY-W3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.8 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/263A | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | WIRE | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 16 MHz |
Alternate Parts for JAN2N1716
This table gives cross-reference parts and alternative options found for JAN2N1716. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N1716, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N1716 | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Microchip Technology Inc | JAN2N1716 vs JANTXV2N1716 |
JANTX2N1716 | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Microchip Technology Inc | JAN2N1716 vs JANTX2N1716 |
JANTX2N1716 | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | Microsemi Corporation | JAN2N1716 vs JANTX2N1716 |
JANTXV2N1716S | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin | Microchip Technology Inc | JAN2N1716 vs JANTXV2N1716S |
JANTXV2N1716 | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | New England Semiconductor | JAN2N1716 vs JANTXV2N1716 |
2N1716 | Small Signal Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-5, TO-5, 3 PIN | Semitronics Corp | JAN2N1716 vs 2N1716 |
2N1716 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | Silicon Transistor Corporation | JAN2N1716 vs 2N1716 |
JANTX2N1716 | Power Bipolar Transistor, 0.75A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, | New England Semiconductor | JAN2N1716 vs JANTX2N1716 |
2N1716LEADFREE | Power Bipolar Transistor, 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-39, Metal, 3 Pin, TO-39, 3 PIN | Central Semiconductor Corp | JAN2N1716 vs 2N1716LEADFREE |
JAN2N1716 | Small Signal Bipolar Transistor, 0.2A I(C), 60V V(BR)CEO, 1-Element, NPN, Silicon, TO-205 | Silicon Transistor Corporation | JAN2N1716 vs JAN2N1716 |