Part Details for JAN2N174A by Delco Electronics
Overview of JAN2N174A by Delco Electronics
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N174A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 23 |
|
RFQ | ||
|
Quest Components | POWER BIPOLAR TRANSISTOR, 15A I(C), 40V V(BR)CEO, 1-ELEMENT, PNP, GERMANIUM, TO-6, METAL, 3 PIN | 18 |
|
$27.0000 / $30.0000 | Buy Now |