Part Details for JAN2N3902 by Solitron Devices Inc
Overview of JAN2N3902 by Solitron Devices Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N3902
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-3 | 1 |
|
$29.9178 | Buy Now |
Part Details for JAN2N3902
JAN2N3902 CAD Models
JAN2N3902 Part Data Attributes:
|
JAN2N3902
Solitron Devices Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N3902
Solitron Devices Inc
Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SOLITRON DEVICES INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Power Dissipation-Max (Abs) | 100 W | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.04 MHz |
Alternate Parts for JAN2N3902
This table gives cross-reference parts and alternative options found for JAN2N3902. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N3902, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N3902R1 | Power Bipolar Transistor, 2.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N3902 vs 2N3902R1 |
JANTXV2N3902 | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Microsemi Corporation | JAN2N3902 vs JANTXV2N3902 |
2N3902 | Power Bipolar Transistor, 2.5A I(C), 400V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | JAN2N3902 vs 2N3902 |
2N3902 | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Central Semiconductor Corp | JAN2N3902 vs 2N3902 |
JANTX2N3902 | Power Bipolar Transistor, 3.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Cobham Semiconductor Solutions | JAN2N3902 vs JANTX2N3902 |
2N3902 | Power Bipolar Transistor, 2.5A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N3902 vs 2N3902 |
2N3902 | Power Bipolar Transistor, 2.5A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N3902 vs 2N3902 |
JANTXV2N3902 | Power Bipolar Transistor, 1A I(C), 325V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin | Silicon Transistor Corporation | JAN2N3902 vs JANTXV2N3902 |
2N3902R1 | 2.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3902 vs 2N3902R1 |
2N3902 | 2.5A, 400V, NPN, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N3902 vs 2N3902 |