Part Details for JAN2N4399 by Microsemi Corporation
Overview of JAN2N4399 by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N4399
JAN2N4399 CAD Models
JAN2N4399 Part Data Attributes
|
JAN2N4399
Microsemi Corporation
Buy Now
|
Compare Parts:
JAN2N4399
Microsemi Corporation
Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-204AA | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Microsemi Corporation | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 30 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 5 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/433F | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N4399
This table gives cross-reference parts and alternative options found for JAN2N4399. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N4399, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N4399 vs 2N4398 |
2N4398 | TRANSISTOR 30 A, PNP, Si, POWER TRANSISTOR, TO-3, TO-3, 2 PIN, BIP General Purpose Power | Toshiba America Electronic Components | JAN2N4399 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | JAN2N4399 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 40A I(C), 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Advanced Semiconductor Inc | JAN2N4399 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Solitron Devices Inc | JAN2N4399 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N4399 vs 2N4398 |
2N4398 | Power Bipolar Transistor, 30A I(C), 40V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Central Semiconductor Corp | JAN2N4399 vs 2N4398 |
JAN2N4399 | Power Bipolar Transistor, 30A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N4399 vs JAN2N4399 |
2N4398 | 30A, 40V, PNP, Si, POWER TRANSISTOR, TO-3 | STMicroelectronics | JAN2N4399 vs 2N4398 |
2N4398TIN/LEAD | Power Bipolar Transistor, | Central Semiconductor Corp | JAN2N4399 vs 2N4398TIN/LEAD |