Part Details for JAN2N5003 by Microchip Technology Inc
Overview of JAN2N5003 by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N5003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6399
|
Newark | Power Bjt To-59 Rohs Compliant: Yes |Microchip JAN2N5003 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.4800 / $416.0500 | Buy Now |
DISTI #
1086-21001-ND
|
DigiKey | TRANS PNP 80V 5A TO59 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0520 | Buy Now |
DISTI #
JAN2N5003
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin TO-59 - Bulk (Alt: JAN2N5003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4800 / $416.0500 | Buy Now |
DISTI #
494-JAN2N5003
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT _ TO-59 RoHS: Not Compliant | 0 |
|
$416.0500 | Order Now |
DISTI #
JAN2N5003
|
Microchip Technology Inc | Power BJT _ TO-59, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$416.0500 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$371.7100 / $1,062.9900 | Buy Now | |
DISTI #
JAN2N5003
|
Avnet Americas | Trans GP BJT PNP 80V 10A 3-Pin TO-59 - Bulk (Alt: JAN2N5003) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4800 / $416.0500 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$362.4100 / $424.5400 | Buy Now |
|
Master Electronics | 0 |
|
$371.7100 / $1,062.9900 | Buy Now |
Part Details for JAN2N5003
JAN2N5003 CAD Models
JAN2N5003 Part Data Attributes:
|
JAN2N5003
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N5003
Microchip Technology Inc
Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | T6-C, TO-59, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 22 Weeks | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 5 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-59 | |
JESD-30 Code | O-MUPM-D3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 175 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 50 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/535B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 60 MHz |
Alternate Parts for JAN2N5003
This table gives cross-reference parts and alternative options found for JAN2N5003. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5003, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5003 vs JANTXV2N5003 |
2N5003E3 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Microsemi Corporation | JAN2N5003 vs 2N5003E3 |
JAN2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5003 vs JAN2N5003 |
JANTXV2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5003 vs JANTXV2N5003 |
2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, | Solid State Devices Inc (SSDI) | JAN2N5003 vs 2N5003 |
JANS2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, Metal, 3 Pin | Microsemi Corporation | JAN2N5003 vs JANS2N5003 |
2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5003 vs 2N5003 |
JANTXV2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | Microsemi Corporation | JAN2N5003 vs JANTXV2N5003 |
2N5003 | 5A, 80V, PNP, Si, POWER TRANSISTOR, TO-59 | Texas Instruments | JAN2N5003 vs 2N5003 |
JAN2N5003 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, PNP, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5003 vs JAN2N5003 |