There are no models available for this part yet.
Overview of JAN2N5004 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JAN2N5004 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ6400
|
Newark | Power Bjt To-59 Rohs Compliant: Yes |Microchip JAN2N5004 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$371.4800 / $416.0500 | Buy Now | |
DISTI #
1086-21004-ND
|
DigiKey | TRANS NPN 80V 5A TO59 Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$416.0520 | Buy Now | |
DISTI #
JAN2N5004
|
Avnet Americas | Trans GP BJT NPN 80V 10A 3-Pin TO-59 - Bulk (Alt: JAN2N5004) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 22 Weeks, 0 Days Container: Bulk | 0 |
|
$371.4800 / $416.0500 | Buy Now | |
DISTI #
494-JAN2N5004
|
Mouser Electronics | Bipolar Transistors - BJT Power BJT RoHS: Not Compliant | 0 |
|
$416.0500 | Order Now | |
DISTI #
JAN2N5004
|
Microchip Technology Inc | Power BJT _ TO-59, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$416.0500 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$371.7100 / $1,062.9900 | Buy Now | ||
NAC | Power BJT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray | 0 |
|
$362.4100 / $424.5400 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$371.7100 / $1,062.9900 | Buy Now |
CAD Models for JAN2N5004 by Microchip Technology Inc
Part Data Attributes for JAN2N5004 by Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
T6-C, TO-59, 3 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
22 Weeks
|
Case Connection
|
ISOLATED
|
Collector Current-Max (IC)
|
5 A
|
Collector-Emitter Voltage-Max
|
80 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JEDEC-95 Code
|
TO-59
|
JESD-30 Code
|
O-MUPM-D3
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
200 °C
|
Package Body Material
|
METAL
|
Package Shape
|
ROUND
|
Package Style
|
POST/STUD MOUNT
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/534C
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
SOLDER LUG
|
Terminal Position
|
UPPER
|
Transistor Application
|
SWITCHING
|
Transistor Element Material
|
SILICON
|
Alternate Parts for JAN2N5004
This table gives cross-reference parts and alternative options found for JAN2N5004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, TO-59, 3 PIN | General Diode Corp | JAN2N5004 vs 2N5004 |
JANTX2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | TT Electronics OPTEK Technology | JAN2N5004 vs JANTX2N5004 |
JAN2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, T6-C, TO-59, 3 PIN | Microsemi Corporation | JAN2N5004 vs JAN2N5004 |
JANTX2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5004 vs JANTX2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, | Solid State Devices Inc (SSDI) | JAN2N5004 vs 2N5004 |
JANTXV2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin, T6-C, TO-59, 3 PIN | New England Semiconductor | JAN2N5004 vs JANTXV2N5004 |
JAN2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5004 vs JAN2N5004 |
JANTXV2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin, HERMETIC SEALED, METAL CAN-3 | Semicoa Semiconductors | JAN2N5004 vs JANTXV2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-59, Metal, 3 Pin | Microchip Technology Inc | JAN2N5004 vs 2N5004 |
2N5004 | Power Bipolar Transistor, 5A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-111, Metal, 4 Pin, | Spectrum Control | JAN2N5004 vs 2N5004 |
Related Parts for JAN2N5004
-
JAN2N5005Power Bipolar Transistors
-
JAN2N3419Small Signal Bipolar Transistors
-
IXTP50N25TPower Field-Effect Transistors
-
JAN1N6657Rectifier Diodes
-
JAN1N4958Zener Diodes
-
JAN1N6119Transient Suppressors
-
JAN2N2329ASSilicon Controlled Rectifiers
-
ITZ0924D12Power Supply Modules
-
JAN1N6623USignal Diodes