Part Details for JAN2N5157 by Spectrum Control
Overview of JAN2N5157 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N5157
JAN2N5157 CAD Models
JAN2N5157 Part Data Attributes
|
JAN2N5157
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
JAN2N5157
Spectrum Control
Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | API TECHNOLOGIES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.29.00.95 | |
Collector Current-Max (IC) | 3.5 A | |
Collector-Emitter Voltage-Max | 500 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation Ambient-Max | 100 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz | |
VCEsat-Max | 0.8 V |
Alternate Parts for JAN2N5157
This table gives cross-reference parts and alternative options found for JAN2N5157. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N5157, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTX2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Silicon Transistor Corporation | JAN2N5157 vs JANTX2N5157 |
JAN2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Cobham Semiconductor Solutions | JAN2N5157 vs JAN2N5157 |
JAN2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Microsemi Corporation | JAN2N5157 vs JAN2N5157 |
2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N5157 vs 2N5157 |
2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | JAN2N5157 vs 2N5157 |
JANTXV2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | New England Semiconductor | JAN2N5157 vs JANTXV2N5157 |
JAN2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | JAN2N5157 vs JAN2N5157 |
2N5157 | Power Bipolar Transistor, 3A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, | Solitron Devices Inc | JAN2N5157 vs 2N5157 |
2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | JAN2N5157 vs 2N5157 |
JAN2N5157 | Power Bipolar Transistor, 3.5A I(C), 500V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | New England Semiconductor | JAN2N5157 vs JAN2N5157 |