Part Details for JAN2N5926 by PowerTech Inc
Overview of JAN2N5926 by PowerTech Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAN2N5926
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AE | 12 |
|
$13.5000 / $18.0000 | Buy Now |
|
Quest Components | Bipolar Junction Transistor, NPN Type, TO-210AE | 1 |
|
$122.4204 | Buy Now |
Part Details for JAN2N5926
JAN2N5926 CAD Models
JAN2N5926 Part Data Attributes
|
JAN2N5926
PowerTech Inc
Buy Now
|
Compare Parts:
JAN2N5926
PowerTech Inc
Power Bipolar Transistor, 50A I(C), 120V V(BR)CEO, 1-Element, NPN, Silicon, Metal, 3 Pin
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWERTECH INC | |
Package Description | POST/STUD MOUNT, O-MUPM-X3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 50 A | |
Collector-Emitter Voltage-Max | 120 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 5 | |
JESD-30 Code | O-MUPM-X3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 200 W | |
Qualification Status | Not Qualified | |
Reference Standard | MIL-19500/447A | |
Surface Mount | NO | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UPPER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 0.5 MHz |