Part Details for JAN2N6249 by Microsemi Corporation
Overview of JAN2N6249 by Microsemi Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6249
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-JAN2N6249-ND
|
DigiKey | TRANS NPN 200V 10A TO3 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |
Part Details for JAN2N6249
JAN2N6249 CAD Models
JAN2N6249 Part Data Attributes:
|
JAN2N6249
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
JAN2N6249
Microsemi Corporation
Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Part Package Code | TO-3 | |
Package Description | TO-3, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 200 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 10 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | NPN | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/510 | |
Surface Mount | NO | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6249
This table gives cross-reference parts and alternative options found for JAN2N6249. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6249, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6249R1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6249 vs 2N6249R1 |
JANHC2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6249 vs JANHC2N6249 |
JANS2N6249T1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JAN2N6249 vs JANS2N6249T1 |
2N6249 | Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Crimson Semiconductor Inc | JAN2N6249 vs 2N6249 |
2N6249 | Power Bipolar Transistor, | VPT Components | JAN2N6249 vs 2N6249 |
2N6249 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Unitrode Corp (RETIRED) | JAN2N6249 vs 2N6249 |
2N6249.MOD | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6249 vs 2N6249.MOD |
JANTX2N6249T1 | Power Bipolar Transistor, 10A I(C), 200V V(BR)CEO, 1-Element, NPN, Silicon, TO-254AA, TO-254, 3 PIN | Microsemi Corporation | JAN2N6249 vs JANTX2N6249T1 |
2N6249 | Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | JAN2N6249 vs 2N6249 |
2N6249 | Power Bipolar Transistor, 10A I(C), 225V V(BR)CEO, 1-Element, NPN, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N6249 vs 2N6249 |