Part Details for JAN2N6287 by Microchip Technology Inc
Overview of JAN2N6287 by Microchip Technology Inc
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JAN2N6287
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ6440
|
Newark | 100V 20A 160W Pnp Power Bjt Tht To-3 Rohs Compliant: Yes |Microchip JAN2N6287 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.1600 / $56.3300 | Buy Now |
DISTI #
1086-21098-ND
|
DigiKey | TRANS PNP DARL 100V 20A TO204AA Min Qty: 100 Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
$56.3303 | Buy Now |
DISTI #
JAN2N6287
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JAN2N6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1600 / $60.6600 | Buy Now |
DISTI #
494-JAN2N6287
|
Mouser Electronics | Darlington Transistors 100V 20A 160W PNP Power BJT THT RoHS: Not Compliant | 0 |
|
$60.6600 | Order Now |
DISTI #
JAN2N6287
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
556 Alternates Available |
|
$60.6600 | Buy Now |
|
Onlinecomponents.com | 556 Factory Stock |
|
$53.7900 / $147.3200 | Buy Now | |
DISTI #
JAN2N6287
|
Avnet Americas | Trans Darlington PNP 100V 20A 3-Pin(2+Tab) TO-3 - Bulk (Alt: JAN2N6287) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 36 Weeks, 0 Days Container: Bulk | 0 |
|
$54.1600 / $60.6600 | Buy Now |
|
Ameya Holding Limited | 2N6287 Series PNP 100 V 20 A Darlington Power Silicon Transistor - TO-3 | 216 |
|
RFQ | |
|
NAC | Power BJT RoHS: Compliant Min Qty: 5 Package Multiple: 1 Container: Tray | 0 |
|
$52.8400 / $61.9000 | Buy Now |
|
Master Electronics | 556 Factory Stock |
|
$53.7900 / $147.3200 | Buy Now |
Part Details for JAN2N6287
JAN2N6287 CAD Models
JAN2N6287 Part Data Attributes:
|
JAN2N6287
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6287
Microchip Technology Inc
Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | TO-3, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Microchip | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON | |
DC Current Gain-Min (hFE) | 300 | |
JEDEC-95 Code | TO-204AA | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/505B | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 4 MHz |
Alternate Parts for JAN2N6287
This table gives cross-reference parts and alternative options found for JAN2N6287. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6287, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N6287G | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, LEAD FREE, CASE 1-07, TO-3, 2 PIN | Rochester Electronics LLC | JAN2N6287 vs 2N6287G |
2N6287 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Fairchild Semiconductor Corporation | JAN2N6287 vs 2N6287 |
2N6287-JQR-A | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6287 vs 2N6287-JQR-A |
2N6287-JQR-BR1 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6287 vs 2N6287-JQR-BR1 |
2N6287 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, TO-3, 2 PIN | Swampscott Electronics Co Inc | JAN2N6287 vs 2N6287 |
2N6287 | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA | Intersil Corporation | JAN2N6287 vs 2N6287 |
2N6287 | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | JAN2N6287 vs 2N6287 |
JAN2N6287 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, TO-3, 2 PIN | Microsemi Corporation | JAN2N6287 vs JAN2N6287 |
2N6287R1 | 20A, 100V, PNP, Si, POWER TRANSISTOR, TO-204AA, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Power and Hybrid / Semelab Limited | JAN2N6287 vs 2N6287R1 |
2N6287 | Power Bipolar Transistor, 20A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-204AA, Metal, 2 Pin, HERMETIC SEALED, METAL, TO-3, 2 PIN | TT Electronics Resistors | JAN2N6287 vs 2N6287 |