JAN2N6437
Description: Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204. 2 PIN

Overview of JAN2N6437 by VPT Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for JAN2N6437 by VPT Components

Part # Manufacturer Description Stock Price Buy
DISTI # JAN2N6437
Avnet Americas Trans GP BJT PNP 120V 25A 2-Pin TO-3 - Bulk (Alt: JAN2N6437) Min Qty: 7 Package Multiple: 1 Container: Bulk 0
  • 7 $203.5215
  • 9 $200.6550
  • 20 $194.9220
  • 40 $190.6223
  • 70 $183.4560
  • 350 $179.1563
  • 700 $174.8565
$174.8565 / $203.5215 Buy Now
DISTI # JAN2N6437
TTI Bipolar Transistors - BJT MIL-PRF-19500/508 Min Qty: 5 Package Multiple: 1 Container: Bulk Americas - 0
  • 5 $199.0600
$199.0600 Buy Now

CAD Models for JAN2N6437 by VPT Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for JAN2N6437 by VPT Components

JAN2N6437
VPT Components
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
VPT COMPONENTS
Package Description
SIMILAR TO TO-204. 2 PIN
Reach Compliance Code
unknown
ECCN Code
EAR99
Case Connection
COLLECTOR
Collector Current-Max (IC)
25 A
Collector-Base Capacitance-Max
700 pF
Collector-Emitter Voltage-Max
100 V
Configuration
SINGLE
DC Current Gain-Min (hFE)
12
JEDEC-95 Code
TO-3
JESD-30 Code
O-MBFM-P2
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
200 °C
Operating Temperature-Min
-65 °C
Package Body Material
METAL
Package Shape
ROUND
Package Style
FLANGE MOUNT
Polarity/Channel Type
PNP
Power Dissipation-Max (Abs)
200 W
Qualification Status
Qualified
Reference Standard
MIL-19500
Surface Mount
NO
Terminal Form
PIN/PEG
Terminal Position
BOTTOM
Transistor Application
SWITCHING
Transistor Element Material
SILICON
Turn-off Time-Max (toff)
1250 ns
Turn-on Time-Max (ton)
500 ns
VCEsat-Max
1.8 V
Want to compare parts?
  1. JAN2N6437
    VPT Components
    Power Bipolar Transistor, 25A I(C), 100V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-204. 2 PIN
    VS

Related Parts for JAN2N6437

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for JAN2N6437 by VPT Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: JAN2N6437 by VPT Components

Select Manufacturer
Which Manufacturer of JAN2N6437 would you like to use for your alert(s)?
  • Please alert me when JAN2N6437 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for JAN2N6437 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for JAN2N6437 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for JAN2N6437 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for JAN2N6437.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare JAN2N6437 by VPT Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: