Part Details for JAN2N6438 by Microchip Technology Inc
Overview of JAN2N6438 by Microchip Technology Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for JAN2N6438
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1086-16210-ND
|
DigiKey | TRANS PNP 120V 25A Lead time: 36 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JAN2N6438
|
Microchip Technology Inc | Power BJT _ TO-3, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$726.7000 | Buy Now |
|
NAC | Power BJT RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Tray | 0 |
|
RFQ |
Part Details for JAN2N6438
JAN2N6438 CAD Models
JAN2N6438 Part Data Attributes
|
JAN2N6438
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
JAN2N6438
Microchip Technology Inc
Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Collector Current-Max (IC) | 25 A | |
Collector-Emitter Voltage-Max | 120 V | |
DC Current Gain-Min (hFE) | 30 | |
JEDEC-95 Code | TO-3 | |
JESD-30 Code | O-MBFM-P2 | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | FLANGE MOUNT | |
Polarity/Channel Type | PNP | |
Qualification Status | Qualified | |
Reference Standard | MIL | |
Surface Mount | NO | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | PIN/PEG | |
Terminal Position | BOTTOM | |
Transistor Element Material | SILICON |
Alternate Parts for JAN2N6438
This table gives cross-reference parts and alternative options found for JAN2N6438. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N6438, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANTXV2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | JAN2N6438 vs JANTXV2N6438 |
JANTX2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | JAN2N6438 vs JANTX2N6438 |
JAN2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | JAN2N6438 vs JAN2N6438 |
JAN2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | JAN2N6438 vs JAN2N6438 |
2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-204AA, TO-3, 2 PIN | Motorola Mobility LLC | JAN2N6438 vs 2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | JAN2N6438 vs JANTX2N6438 |
2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin | Microchip Technology Inc | JAN2N6438 vs 2N6438 |
JAN2N6438 | 25A, 120V, PNP, Si, POWER TRANSISTOR, TO-3, SIMILAR TO TO-3, 2 PIN | Motorola Mobility LLC | JAN2N6438 vs JAN2N6438 |
JANTX2N6438 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, 1-Element, PNP, Silicon, TO-3, Metal, 2 Pin, SIMILAR TO TO-3, 2 PIN | Motorola Semiconductor Products | JAN2N6438 vs JANTX2N6438 |
2N6438E3 | Power Bipolar Transistor, 25A I(C), 120V V(BR)CEO, PNP, Silicon, TO-3, Metal, 2 Pin, | Microsemi Corporation | JAN2N6438 vs 2N6438E3 |