Part Details for JAN2N686 by Semitronics Corp
Overview of JAN2N686 by Semitronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for JAN2N686
JAN2N686 CAD Models
JAN2N686 Part Data Attributes
|
JAN2N686
Semitronics Corp
Buy Now
Datasheet
|
Compare Parts:
JAN2N686
Semitronics Corp
Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | SEMITRONICS CORP | |
Part Package Code | TO-48 | |
Package Description | HERMETIC SEALED PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.30.00.80 | |
Case Connection | ANODE | |
Configuration | SINGLE | |
DC Gate Trigger Current-Max | 40 mA | |
DC Gate Trigger Voltage-Max | 3 V | |
Holding Current-Max | 50 mA | |
JEDEC-95 Code | TO-48 | |
JESD-30 Code | O-MUPM-D2 | |
Leakage Current-Max | 5.5 mA | |
Non-Repetitive Pk On-state Cur | 150 A | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
On-state Current-Max | 16000 A | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -60 °C | |
Package Body Material | METAL | |
Package Shape | ROUND | |
Package Style | POST/STUD MOUNT | |
Qualification Status | Qualified | |
RMS On-state Current-Max | 25 A | |
Reference Standard | MIL-19500/108 | |
Repetitive Peak Off-state Voltage | 250 V | |
Repetitive Peak Reverse Voltage | 250 V | |
Surface Mount | NO | |
Terminal Form | SOLDER LUG | |
Terminal Position | UPPER | |
Trigger Device Type | SCR |
Alternate Parts for JAN2N686
This table gives cross-reference parts and alternative options found for JAN2N686. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JAN2N686, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2N686 | Silicon Controlled Rectifier, 25A I(T)RMS, 16000mA I(T), 250V V(DRM), 250V V(RRM), 1 Element, TO-48, HERMETIC SEALED PACKAGE-2 | Semitronics Corp | JAN2N686 vs 2N686 |
2N687 | Silicon Controlled Rectifier, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Space Power Electronics Inc | JAN2N686 vs 2N687 |
2N687 | Silicon Controlled Rectifier, 16000mA I(T), 300V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Hi-Tron Semiconductor Corp | JAN2N686 vs 2N687 |
JANTX2N687 | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA, TO-48, TO-208, 2 PIN | Microsemi Corporation | JAN2N686 vs JANTX2N687 |
2N688 | Silicon Controlled Rectifier, 39.25A I(T)RMS, 25000mA I(T), 400V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Nihon Inter Electronics Corporation | JAN2N686 vs 2N688 |
2N688 | Silicon Controlled Rectifier, 25A I(T)RMS, 25000mA I(T), 400V V(DRM), 400V V(RRM), 1 Element | Motorola Semiconductor Products | JAN2N686 vs 2N688 |
2N688 | 25A, 400V, SCR | Motorola Mobility LLC | JAN2N686 vs 2N688 |
2N688 | 25A, 400V, SCR, TO-48 | STMicroelectronics | JAN2N686 vs 2N688 |
2N688 | Silicon Controlled Rectifier, 25000mA I(T), 400V V(DRM), 1 Element, TO-48, TO-48, 2 PIN | Electronic Transistors Corp | JAN2N686 vs 2N688 |
2N687PBF | Silicon Controlled Rectifier, 25A I(T)RMS, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA | International Rectifier | JAN2N686 vs 2N687PBF |