| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 2N687 | Diodes Incorporated | Check for Price | Silicon Controlled Rectifier, 16A I(T), 300V V(DRM), 1 Element, TO-48 | 2N688 vs 2N687 |
| JANTX2N687 | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 300V V(DRM), 300V V(RRM), 1 Element, TO-208AA | 2N688 vs JANTX2N687 |
| 2N688 | Semitronics Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 25A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48 | 2N688 vs 2N688 |
| 2N686PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA | 2N688 vs 2N686PBF |
| 2N686 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 250V V(DRM), 1 Element, TO-48 | 2N688 vs 2N686 |
| 2N687 | Loras Industries Inc | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 16A I(T), 300V V(DRM), 1 Element, TO-48 | 2N688 vs 2N687 |
| JANTX2N686 | Microsemi Corporation (now Microchip) | Check for Price | Silicon Controlled Rectifier, 250V V(DRM), 250V V(RRM), 1 Element, TO-208AA | 2N688 vs JANTX2N686 |
| 2N688PBF | International Rectifier | Check for Price | Silicon Controlled Rectifier, 25A I(T)RMS, 400V V(DRM), 400V V(RRM), 1 Element, TO-208AA | 2N688 vs 2N688PBF |
| 2N687 | Space Power Electronics Inc | Check for Price | Silicon Controlled Rectifier, 16A I(T), 300V V(DRM), 1 Element, TO-48 | 2N688 vs 2N687 |
| 2N688 | Electronic Transistors Corp | Check for Price | Silicon Controlled Rectifier, 25A I(T), 400V V(DRM), 1 Element, TO-48 | 2N688 vs 2N688 |
Part Details for 2N688 by STMicroelectronics
Results Overview of 2N688 by STMicroelectronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
2N688 Information
2N688 by STMicroelectronics is a Silicon Controlled Rectifier.
Silicon Controlled Rectifiers are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Price & Stock for 2N688
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | SILICON CONTROLLED RECTIFIER,400V V(DRM),25A I(T),TO-208AA | 334 |
|
$6.9768 / $12.9200 | Buy Now |
US Tariff Estimator: 2N688 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
2N688 Part Data Attributes
|
|
2N688
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
2N688
STMicroelectronics
Silicon Controlled Rectifier, 25A I(T)RMS, 25A I(T), 400V V(DRM), 400V V(RRM), 1 Element, TO-48
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.30.00.80 | |
| Case Connection | Anode | |
| Circuit Commutated Turn-off Time-Nom | 100 µS | |
| Configuration | Single | |
| Critical Rate of Rise of Off-State Voltage-Min | 200 V/Us | |
| DC Gate Trigger Current-Max | 40 Ma | |
| DC Gate Trigger Voltage-Max | 1.5 V | |
| Holding Current-Max | 50 Ma | |
| JEDEC-95 Code | TO-48 | |
| JESD-30 Code | O-MUPM-D2 | |
| Leakage Current-Max | 4 Ma | |
| Non-Repetitive Pk On-state Cur | 150 A | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| On-state Current-Max | 25000 A | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post/Stud Mount | |
| Qualification Status | Not Qualified | |
| RMS On-state Current-Max | 25 A | |
| Repetitive Peak Off-state Leakage Current-Max | 20 µA | |
| Repetitive Peak Off-state Voltage | 400 V | |
| Repetitive Peak Reverse Voltage | 400 V | |
| Surface Mount | No | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper | |
| Trigger Device Type | Scr |
Alternate Parts for 2N688
This table gives cross-reference parts and alternative options found for 2N688. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 2N688, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.