Part Details for JANHCA1N4099 by Defense Logistics Agency
Overview of JANHCA1N4099 by Defense Logistics Agency
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Electronic Manufacturing
Renewable Energy
Automotive
Part Details for JANHCA1N4099
JANHCA1N4099 CAD Models
JANHCA1N4099 Part Data Attributes
|
JANHCA1N4099
Defense Logistics Agency
Buy Now
Datasheet
|
Compare Parts:
JANHCA1N4099
Defense Logistics Agency
Zener Diode, 6.8V V(Z), 5%, Silicon, Unidirectional, DIE-2
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | DEFENSE LOGISTICS AGENCY | |
Package Description | DIE-2 | |
Reach Compliance Code | unknown | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 6.8 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4099
This table gives cross-reference parts and alternative options found for JANHCA1N4099. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4099, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4099C | Zener Diode, 6.8V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | JANHCA1N4099 vs JANHCA1N4099C |
JANHCA1N4099D | Zener Diode, 6.8V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Defense Logistics Agency | JANHCA1N4099 vs JANHCA1N4099D |