There are no models available for this part yet.
Overview of JANHCA1N4102 by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 9 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for JANHCA1N4102 by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
35AJ3309
|
Newark | 8.7V 200 Ohms Voltage Regulator Die Rohs Compliant: Yes |Microchip JANHCA1N4102 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$12.4800 / $12.9700 | Buy Now | |
DISTI #
150-JANHCA1N4102-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$12.9700 | Buy Now | |
DISTI #
JANHCA1N4102
|
Avnet Americas | Diode Zener Single 8.7V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4102) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$12.4800 / $13.9700 | Buy Now | |
DISTI #
579-JANHCA1N4102
|
Mouser Electronics | Zener Diodes 8.7V 200 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$12.9700 | Order Now | |
DISTI #
JANHCA1N4102
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$13.9700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$13.6900 / $19.9600 | Buy Now | ||
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 25 Package Multiple: 1 | 0 |
|
$12.1700 / $14.6800 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$13.6900 / $19.9600 | Buy Now |
CAD Models for JANHCA1N4102 by Microchip Technology Inc
Part Data Attributes for JANHCA1N4102 by Microchip Technology Inc
JANHCA1N4102
Microchip Technology Inc
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MICROCHIP TECHNOLOGY INC
|
Package Description
|
DIE-2
|
Reach Compliance Code
|
compliant
|
Additional Feature
|
METALLURGICALLY BONDED
|
Case Connection
|
CATHODE
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
ZENER DIODE
|
JESD-30 Code
|
S-XXUC-N2
|
JESD-609 Code
|
e0
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Package Body Material
|
UNSPECIFIED
|
Package Shape
|
SQUARE
|
Package Style
|
UNCASED CHIP
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
0.5 W
|
Qualification Status
|
Qualified
|
Reference Standard
|
MIL-19500/435F
|
Reference Voltage-Nom
|
8.7 V
|
Surface Mount
|
YES
|
Technology
|
ZENER
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
NO LEAD
|
Terminal Position
|
UNSPECIFIED
|
Voltage Tol-Max
|
5%
|
Working Test Current
|
0.25 mA
|
Want to compare parts?
-
JANHCA1N4102Microchip Technology IncZener Diode, 8.7V V(Z), 5%, Silicon, UnidirectionalVS
-
Alternate Parts for JANHCA1N4102
This table gives cross-reference parts and alternative options found for JANHCA1N4102. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4102, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4102D | Zener Diode, 8.7V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4102 vs JANHCA1N4102D |
JANHCA1N4102C | Zener Diode, 8.7V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4102 vs JANHCA1N4102C |
JANHCA1N4102D | Zener Diode, 8.7V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4102 vs JANHCA1N4102D |
JANHCA1N4102 | Zener Diode, 8.7V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4102 vs JANHCA1N4102 |
CD4102E3 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4102 vs CD4102E3 |
JANHCA1N4102D | Zener Diode, 8.7V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4102 vs JANHCA1N4102D |
JANHCA1N4102C | Zener Diode, 8.7V V(Z), 2%, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4102 vs JANHCA1N4102C |
JANHCA1N4102 | Zener Diode, 8.7V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4102 vs JANHCA1N4102 |
CD4102 | Zener Diode, 8.7V V(Z), 5%, 0.5W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4102 vs CD4102 |