Part Details for JANHCA1N4107C by Microchip Technology Inc
Overview of JANHCA1N4107C by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for JANHCA1N4107C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
JANHCA1N4107C
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$27.9600 | Buy Now |
Part Details for JANHCA1N4107C
JANHCA1N4107C CAD Models
JANHCA1N4107C Part Data Attributes
|
JANHCA1N4107C
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N4107C
Microchip Technology Inc
Zener Diode, 13V V(Z), 2%, 0.25W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
Dynamic Impedance-Max | 200 Ω | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/435F | |
Reference Voltage-Nom | 13 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 2% | |
Working Test Current | 0.25 mA |
Alternate Parts for JANHCA1N4107C
This table gives cross-reference parts and alternative options found for JANHCA1N4107C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of JANHCA1N4107C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JANHCA1N4107 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4107C vs JANHCA1N4107 |
JANHCA1N4107 | Zener Diode, 13V V(Z), 5%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4107C vs JANHCA1N4107 |
JANHCA1N4107D | Zener Diode, 13V V(Z), 1%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4107C vs JANHCA1N4107D |
CD4107 | Zener Diode, | MACOM | JANHCA1N4107C vs CD4107 |
JANHCA1N4107D | Zener Diode, 13V V(Z), 1%, 0.25W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4107C vs JANHCA1N4107D |
CD4107 | Zener Diode, 13V V(Z), 5%, 0.5W, Silicon, Unidirectional | Microchip Technology Inc | JANHCA1N4107C vs CD4107 |
JANHCA1N4107D | Zener Diode, 13V V(Z), 1%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4107C vs JANHCA1N4107D |
JANHCA1N4107C | Zener Diode, 13V V(Z), 2%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4107C vs JANHCA1N4107C |
JANHCA1N4107 | Zener Diode, 13V V(Z), 5%, 0.25W, Silicon, Unidirectional, DIE-2 | Microsemi Corporation | JANHCA1N4107C vs JANHCA1N4107 |
JANHCA1N4107C | Zener Diode, 13V V(Z), 2%, Silicon, Unidirectional, DIE-2 | Compensated Devices Inc | JANHCA1N4107C vs JANHCA1N4107C |