Part Details for JANHCA1N4576A by Microchip Technology Inc
Overview of JANHCA1N4576A by Microchip Technology Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANHCA1N4576A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AJ2644
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip JANHCA1N4576A Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.7600 / $46.5500 | Buy Now |
DISTI #
150-JANHCA1N4576A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$46.5501 | Buy Now |
DISTI #
JANHCA1N4576A
|
Avnet Americas | Diode Zener Single 6.4V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4576A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7600 / $50.1300 | Buy Now |
DISTI #
579-JANHCA1N4576A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$46.5500 | Order Now |
DISTI #
JANHCA1N4576A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$50.1300 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$44.4500 / $121.7500 | Buy Now | |
DISTI #
JANHCA1N4576A
|
Avnet Americas | Diode Zener Single 6.4V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4576A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$44.7600 / $50.1300 | Buy Now |
|
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 6 Package Multiple: 1 | 0 |
|
$43.6700 / $51.1600 | Buy Now |
|
Master Electronics | 0 |
|
$44.4500 / $121.7500 | Buy Now |