There are no models available for this part yet.
Overview of JANHCA1N4577A by Microchip Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for JANHCA1N4577A by Microchip Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AJ2645
|
Newark | Temperature Compensated Die Rohs Compliant: Yes |Microchip JANHCA1N4577A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.1800 / $60.5100 | Buy Now | |
DISTI #
150-JANHCA1N4577A-ND
|
DigiKey | DIODE ZENER TEMP COMPENSATED Min Qty: 100 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$60.5104 | Buy Now | |
DISTI #
JANHCA1N4577A
|
Avnet Americas | Diode Zener Single 6.4V 5% 1/2W 2-Pin DO-35 - Bulk (Alt: JANHCA1N4577A) RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Container: Bulk | 0 |
|
$58.1800 / $65.1600 | Buy Now | |
DISTI #
579-JANHCA1N4577A
|
Mouser Electronics | Zener Diodes Temperature Compensated RoHS: Not Compliant | 0 |
|
$60.5100 | Order Now | |
DISTI #
JANHCA1N4577A
|
Microchip Technology Inc | Temperature Compensated _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$65.1600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$57.7700 / $158.2400 | Buy Now | ||
NAC | Temperature Compensated, Die RoHS: Compliant Min Qty: 5 Package Multiple: 1 | 0 |
|
$56.7600 / $66.4900 | Buy Now | ||
Master Electronics | RoHS: Compliant | 0 |
|
$57.7700 / $158.2400 | Buy Now |