Part Details for JANHCA1N5534B by Microchip Technology Inc
Overview of JANHCA1N5534B by Microchip Technology Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Space Technology
Aerospace and Defense
Energy and Power Systems
Renewable Energy
Price & Stock for JANHCA1N5534B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AJ3363
|
Newark | 14V 1Ma 100 Ohms Voltage Regulator Die Rohs Compliant: Yes |Microchip JANHCA1N5534B RoHS: Compliant Min Qty: 103 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.3500 / $6.6000 | Buy Now |
DISTI #
150-JANHCA1N5534B-ND
|
DigiKey | VOLTAGE REGULATOR Min Qty: 103 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$6.6000 | Buy Now |
DISTI #
JANHCA1N5534B
|
Avnet Americas | Diode Zener Single 14V 5% 1/2W 2-Pin Chip - Bulk (Alt: JANHCA1N5534B) RoHS: Not Compliant Min Qty: 103 Package Multiple: 1 Container: Bulk | 0 |
|
$6.3500 / $7.1100 | Buy Now |
DISTI #
579-JANHCA1N5534B
|
Mouser Electronics | Zener Diodes 14V 1MA 100 Ohms Voltage Regulator RoHS: Not Compliant | 0 |
|
$6.6000 | Order Now |
DISTI #
JANHCA1N5534B
|
Microchip Technology Inc | Voltage Regulator _ Die, Projected EOL: 2049-02-05 RoHS: Compliant pbFree: Yes |
627 Alternates Available |
|
$7.1100 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now |
|
NAC | Voltage Regulator, Die RoHS: Compliant Min Qty: 49 Package Multiple: 1 | 0 |
|
$6.2000 / $7.4700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.9000 / $10.0600 | Buy Now |
Part Details for JANHCA1N5534B
JANHCA1N5534B CAD Models
JANHCA1N5534B Part Data Attributes
|
JANHCA1N5534B
Microchip Technology Inc
Buy Now
|
Compare Parts:
JANHCA1N5534B
Microchip Technology Inc
Zener Diode, 14V V(Z), 5%, 0.5W, Silicon, Unidirectional
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | DIE-2 | |
Reach Compliance Code | compliant | |
Additional Feature | METALLURGICALLY BONDED | |
Case Connection | CATHODE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | ZENER DIODE | |
JESD-30 Code | S-XXUC-N2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | UNCASED CHIP | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.5 W | |
Qualification Status | Qualified | |
Reference Standard | MIL-19500/437E | |
Reference Voltage-Nom | 14 V | |
Surface Mount | YES | |
Technology | ZENER | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Position | UNSPECIFIED | |
Voltage Tol-Max | 5% | |
Working Test Current | 1 mA |