Part Details for JANM83723/59-118AR by Amphenol PCD
Overview of JANM83723/59-118AR by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP7118ARDZ-1.8-R7 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP7118ARDZ-1.8 | Analog Devices | 20V 200mA LDO 1.8Vo | |
ADP7118ARDZ-2.5 | Analog Devices | 20V 200mA LDO 2.5Vo |
Price & Stock for JANM83723/59-118AR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK7535
|
Newark | Dust Cap, , anod Blk |Amphenol Pcd JANM83723/59-118AR RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.9000 / $32.2300 | Buy Now |
DISTI #
PCMJANM83723/59-118AR
|
Heilind Electronics | DUST CAPANOD BLK M8372359118AR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMJANM83723/59-118AR
|
Interstate Connecting Components | DUST CAPANOD BLK M8372359118AR | 0 |
|
Buy Now |