There are no models available for this part yet.
Overview of JANM83723/59-224AN by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL78224ANZ | Renesas Electronics Corporation | 4-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
ISL78224ANZ-T | Renesas Electronics Corporation | 4-Phase 12V/48V Bidirectional Synchronous PWM Controller | |
LM224AN | Texas Instruments | Quadruple Operational Amplifier 14-PDIP -25 to 85 |
Price & Stock for JANM83723/59-224AN by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
77AK7773
|
Newark | Dust Cap, , anod Blk |Amphenol Pcd JANM83723/59-224AN RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.5700 / $42.5500 | Buy Now | |
DISTI #
PCMJANM83723/59-224AN
|
Heilind Electronics | DUST CAPANOD BLK M8372359224AN | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMJANM83723/59-224AN
|
Interstate Connecting Components | DUST CAPANOD BLK M8372359224AN | 0 |
|
Buy Now |