Part Details for JANM83723/60-222AC by Amphenol PCD
Overview of JANM83723/60-222AC by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP222ACPZ-1228-R7 | Analog Devices | 300mA LDO 1.2Vo1, 2.8Vo2 | |
ADP222ACPZ-2827-R7 | Analog Devices | 300mA LDO 2.8Vo1, 2.7Vo2 | |
ADP222ACPZ-2818-R7 | Analog Devices | 300mA LDO 2.8Vo1, 1.8Vo2 |
Price & Stock for JANM83723/60-222AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AK8112
|
Newark | Dust Cap, , anod Blk |Amphenol Pcd JANM83723/60-222AC RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.2200 / $38.0400 | Buy Now |
DISTI #
PCMJANM83723/60-222AC
|
Heilind Electronics | DUST CAPANOD BLK M8372360222AC | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMJANM83723/60-222AC
|
Interstate Connecting Components | DUST CAPANOD BLK M8372360222AC | 0 |
|
Buy Now |