Part Details for JANMS3115-12W by Amphenol PCD
Overview of JANMS3115-12W by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
B0570-B | Coilcraft Inc | Inverter Transformer, 12W | |
B0570-BL | Coilcraft Inc | Inverter Transformer, 12W, ROHS COMPLIANT | |
HMC1099PM5E | Analog Devices | 0.0-1GHz 12W PA |
Price & Stock for JANMS3115-12W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6426
|
Newark | Backshell, dummy Recpt, cad |Amphenol Pcd JANMS3115-12W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.6700 / $12.1200 | Buy Now |
DISTI #
PCMJANMS3115-12W
|
Heilind Electronics | BACKSHELLDUMMY RECPTCAD MS311512W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMJANMS3115-12W
|
Interstate Connecting Components | BACKSHELLDUMMY RECPTCAD MS311512W | 0 |
|
Buy Now |