Part Details for JANMS3115-20W by Amphenol PCD
Overview of JANMS3115-20W by Amphenol PCD
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
FA2707-BL | Coilcraft Inc | SMPS Transformer, 20W | |
FA2706-BL | Coilcraft Inc | SMPS Transformer, 20W | |
S5069-A | Coilcraft Inc | SMPS Transformer, 20W |
Price & Stock for JANMS3115-20W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
25AJ6435
|
Newark | Dummy Recpt, Cad |Amphenol Pcd JANMS3115-20W RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.5600 / $13.2400 | Buy Now |
DISTI #
PCMJANMS3115-20W
|
Heilind Electronics | BACKSHELLDUMMY RECPTCAD MS311520W | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
PCMJANMS3115-20W
|
Interstate Connecting Components | BACKSHELLDUMMY RECPTCAD MS311520W | 0 |
|
Buy Now |