There are no models available for this part yet.
Overview of JANMS3180-20CK by Amphenol PCD
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UA79M20CKC | Rochester Electronics LLC | Fixed Negative Standard Regulator, 20V, BIPolar, PSFM3, PACKAGE-3 | |
R5F2120CKFP#W4 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
HIP1020CKZ-T | Renesas Electronics Corporation | Single, Double or Triple-Output Hot Plug™ Controller |
Price & Stock for JANMS3180-20CK by Amphenol PCD
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
25AJ6513
|
Newark | Janms3180 - Plug, Bzn |Amphenol Pcd JANMS3180-20CK RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.4600 / $13.1100 | Buy Now | |
DISTI #
PCMJANMS3180-20CK
|
Heilind Electronics | DUST CAPJANMS3180 - PLUGPASSIV MS318020CK | Americas - 0 in Stock |
|
Buy Now | ||
DISTI #
PCMJANMS3180-20CK
|
Interstate Connecting Components | DUST CAPJANMS3180 - PLUGPASSIV MS318020CK | 0 |
|
Buy Now |