Part Details for JANS1N3595US-1 by Microchip Technology Inc
Overview of JANS1N3595US-1 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for JANS1N3595US-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
61AJ5902
|
Newark | Signal Or Computer Diode Do-213Aa Rohs Compliant: Yes |Microchip JANS1N3595US-1 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.9900 / $54.8700 | Buy Now |
DISTI #
150-JANS1N3595US-1-ND
|
DigiKey | DIODE GP 125V 200MA SQ-MELF B Lead time: 32 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
JANS1N3595US-1
|
Avnet Americas | Diode Switching 125V 150mA 2-Pin MELF - Bulk (Alt: JANS1N3595US-1) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Bulk | 0 |
|
RFQ | |
DISTI #
579-JANS1N3595US-1
|
Mouser Electronics | Rectifiers RoHS: Not Compliant | 0 |
|
$54.6100 / $59.5100 | Order Now |
|
NAC | Signal or Computer Diode, DO-213AA RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |